NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- RS Stock No.:
- 218-5093
- Mfr. Part No.:
- NDU1104ESE-395-TR
- Brand:
- Stanley Electric
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $1,064.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$21,279.00
(exc. GST)
$23,407.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $42.558 | $21,279.00 | - |
| 1000 - 1500 | $41.494 | $20,747.00 | $1,064.00 |
| 2000 + | $40.856 | $20,428.00 | $3,404.00 |
*price indicative
- RS Stock No.:
- 218-5093
- Mfr. Part No.:
- NDU1104ESE-395-TR
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| UV Type | UV A | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 395nm | |
| Radiant Flux | 1100mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | GaN | |
| Mount Type | Surface | |
| Height | 2.05mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Series | NDU | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
UV Type UV A | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 395nm | ||
Radiant Flux 1100mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material GaN | ||
Mount Type Surface | ||
Height 2.05mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
Series NDU | ||
- COO (Country of Origin):
- JP
The Stanley Electric UV LED Wide distribution angle and middle power with Peak wavelengh of 395nm.
Lead–free soldering compliant
RoHS2 compliant
- RS Stock No. 2185097
- Mfr. Part No. NDU1104ESE-405-TR
Each
$25.11
- RS Stock No. 2185097P
- Mfr. Part No. NDU1104ESE-405-TR
Each (Supplied on a Reel)
$25.11
- RS Stock No. 1749824
- Mfr. Part No. SM0603UV-395
Each (In a Pack of 10)
$1.176
- RS Stock No. 1749657
- Mfr. Part No. UV5TZ-385-15
Each (In a Bag of 100)
$1.901
Related links
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-405-TR Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-365-TR Stanley Electric NDU Series 1-LEDs UV LED 365 nm 950 mW 130 °, 2-Pin Surface Mount package
- 15335339AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package









