NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface package
- RS Stock No.:
- 218-5091
- Mfr. Part No.:
- NDU1104ESE-385-TR
- Brand:
- Stanley Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$13,157.00
(exc. GST)
$14,472.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $26.314 | $13,157.00 |
| 1000 - 1500 | $25.656 | $12,828.00 |
| 2000 + | $25.262 | $12,631.00 |
*price indicative
- RS Stock No.:
- 218-5091
- Mfr. Part No.:
- NDU1104ESE-385-TR
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 1100mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | GaN | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Height | 2.05mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Series | NDU | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 385nm | ||
Radiant Flux 1100mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material GaN | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Height 2.05mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
Series NDU | ||
- COO (Country of Origin):
- JP
The Stanley Electric UV LED Wide distribution angle and middle power with Peak wavelengh of 385nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-405-TR Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-365-TR Stanley Electric NDU Series 1-LEDs UV LED 365 nm 950 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
