ILS-XP12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
- RS Stock No.:
- 201-7489
- Mfr. Part No.:
- ILS-XP12-S260-0280-SC201-W2.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-7489
- Mfr. Part No.:
- ILS-XP12-S260-0280-SC201-W2.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED Array | |
| UV Type | UV B | |
| Number of LEDs | 12 | |
| Peak Wavelength | 270nm | |
| Radiant Flux | 300mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Height | 3.65mm | |
| Length | 275mm | |
| Automotive Standard | No | |
| Series | N3535 12 LED VIOLET Strip | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED Array | ||
UV Type UV B | ||
Number of LEDs 12 | ||
Peak Wavelength 270nm | ||
Radiant Flux 300mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 20mm | ||
Standards/Approvals No | ||
Height 3.65mm | ||
Length 275mm | ||
Automotive Standard No | ||
Series N3535 12 LED VIOLET Strip | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions low power LED violet strip has 12 compact, high quality and reliable 1-chip UV LEDs, with a primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.
VIOLET strips can be linked together to produce longer chains
Available with 200mm connecting wires
Related links
- ILS-XN12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
- ILS-XP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XP12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XO12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XN12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-LN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
