ILO-XO04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 90 °, 2-Pin Surface package
- RS Stock No.:
- 201-7470
- Mfr. Part No.:
- ILO-XO04-S300-SC201.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$454.22
(exc. GST)
$499.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $454.22 |
| 2 - 4 | $443.27 |
| 5 + | $432.36 |
*price indicative
- RS Stock No.:
- 201-7470
- Mfr. Part No.:
- ILO-XO04-S300-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED Array | |
| Number of LEDs | 4 | |
| UV Type | UV B | |
| Peak Wavelength | 320nm | |
| Radiant Flux | 240mW | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 15.8mm | |
| Standards/Approvals | No | |
| Height | 3.55mm | |
| Length | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED Array | ||
Number of LEDs 4 | ||
UV Type UV B | ||
Peak Wavelength 320nm | ||
Radiant Flux 240mW | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 15.8mm | ||
Standards/Approvals No | ||
Height 3.55mm | ||
Length 15.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions low power SCOB has 9 compact, high quality and reliable 1-chip UV LEDs with primary 90 degree radiance angle lens, featuring high radiometric power density and design flexibility.
SCOBs can be linked together to produce longer chains
Mounting holes using M3 screws allows easy installation
Related links
- ILO-XP04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 130 °, 2-Pin Surface package
- ILO-XN04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 60 °, 2-Pin Surface package
- ILO-XO09-S300-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 320 nm 540 mW 90 °, 2-Pin Surface package
- ILO-XO04-S260-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 270 nm 100 mW 90 °, 2-Pin Surface package
- ILO-XO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 160 mW 90 °, 2-Pin Surface package
- ILO-XN09-S300-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 320 nm 540 mW 60 °, 2-Pin Surface package
- ILO-XP09-S300-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 320 nm 540 mW 130 °, 2-Pin Surface package
- ILO-LO04-S270-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 290 nm 4 mW 90 °, 2-Pin Surface package
