ILO-XP04-S300-SC201. Intelligent LED Solutions 4-LEDs UV LED Array 320 nm 240 mW 130 °, 2-Pin Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-7441
Mfr. Part No.:
ILO-XP04-S300-SC201.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

4

UV Type

UV B

Product Type

UV LED Array

Peak Wavelength

320nm

Radiant Flux

240mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Length

15.8mm

Height

3.05mm

Width

15.8mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions LEDiL selector is a compact, high quality and reliable 1-chip UV LED with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

LEDiL Selectors can be linked together to produce longer chains

Available with push-in connectors for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy