SM0603UV-395 Bivar 1-LEDs UV LED 10 mW 130 °, 2-Pin Surface package
- RS Stock No.:
- 174-9634
- Mfr. Part No.:
- SM0603UV-395
- Brand:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9634
- Mfr. Part No.:
- SM0603UV-395
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Radiant Flux | 10mW | |
| Package Type | 0603 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 600μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Radiant Flux 10mW | ||
Package Type 0603 | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 600μm | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
LED, SMD, 0603, UV, 395∼400nm, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0603 Package
Ultraviolet emitting LED
Water clear lens providing maximum radiant power output
Wide viewing angle of 130 degrees for uniform output
Related links
- SM0603UV-395 Bivar SM0603UV-395 Series 1-LEDs UV LED 400 nm 10 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- 15335339AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface Mount package
- 15335340AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface Mount package
