EOLD-355-525 OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- RS Stock No.:
- 173-6279
- Mfr. Part No.:
- EOLD-355-525
- Brand:
- OSA Opto
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6279
- Mfr. Part No.:
- EOLD-355-525
- Brand:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | UV LED | |
| UV Type | Ultraviolet | |
| Number of LEDs | 1 | |
| Peak Wavelength | 353nm | |
| Radiant Flux | 1.2mW | |
| Viewing Angle | 15 ° | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Through Hole | |
| Diameter | 5mm | |
| Height | 31.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | EOLD-355-525 | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type UV LED | ||
UV Type Ultraviolet | ||
Number of LEDs 1 | ||
Peak Wavelength 353nm | ||
Radiant Flux 1.2mW | ||
Viewing Angle 15 ° | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Through Hole | ||
Diameter 5mm | ||
Height 31.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series EOLD-355-525 | ||
OSA Opto UV LED
The OSA Opto 5mm, ultraviolet LED is a new age product with 100mW power dissipation and 2 pins. It has a through-hole mount and dome lens style. A Zener diode is a built-in protective circuit against static electricity. UV LED's lead frame is coated with FE plus AG coating. It is made of silicone resin material.
Features and Benefits
• Forward current is 25mA
• Forward voltage is 3.6V
• High power
• High reliability
• High speed
• Narrow beam angle
• Operating temperature ranges between -30°C and 80°C
Applications
• Cosmetic curing
• Forensics
• Industrial curing
• Plant growth
• Security
• Sterilisation
- RS Stock No. 1371420
- Mfr. Part No. VAOL-5EUV0T4
Each (In a Pack of 10)
$1.747
- RS Stock No. 7135046
- Mfr. Part No. UV5TZ-390-15
Each (In a Pack of 2)
$3.685
- RS Stock No. 1749752
- Mfr. Part No. UV3TZ-385-15
Each (In a Pack of 5)
$4.272
- RS Stock No. 0553460
- Mfr. Part No. EOLD-255-012
Each
$82.95
Related links
- OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- EOLD-1550-525 OSA Opto, IR LED
- OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
- OSA Opto OCU-400 Series 1-LEDs UV LED 415 nm, 2-Pin Surface package











