EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- RS Stock No.:
- 173-6313
- Mfr. Part No.:
- EOLD-365-525
- Brand:
- OSA Opto
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6313
- Mfr. Part No.:
- EOLD-365-525
- Brand:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | Ultraviolet | |
| Peak Wavelength | 370nm | |
| Radiant Flux | 6mW | |
| Viewing Angle | 15 ° | |
| Number of Pins | 2 | |
| LED Material | GaN | |
| Mount Type | Through Hole | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 31.7mm | |
| Series | EOLD-365-525 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type Ultraviolet | ||
Peak Wavelength 370nm | ||
Radiant Flux 6mW | ||
Viewing Angle 15 ° | ||
Number of Pins 2 | ||
LED Material GaN | ||
Mount Type Through Hole | ||
Diameter 5mm | ||
Standards/Approvals RoHS | ||
Height 31.7mm | ||
Series EOLD-365-525 | ||
Automotive Standard No | ||
OSA Opto UV LED
The OSA Opto 5mm, ultraviolet LED is a new age product with 100mW power dissipation and 2 pins. It has a through-hole mount and dome lens style. A Zener diode is a built-in protective circuit against static electricity. UV LED's lead frame is coated with FE plus AG coating. It is AiGaN type.
Features and Benefits
• Forward current is 25mA
• Forward voltage is 3.6 V
• High power
• High reliability
• High speed
• Narrow beam angle
• Operating temperature ranges between -30°C and 80°C
Applications
• Cosmetic curing
• Forensics
• Industrial curing
• Plant growth
• Security
• Sterilisation
Related links
- EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- EOLD-355-525 OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- VLMU1610-365-135 Vishay VLMU1610 Series 1-LEDs UV LED 370 nm 50 mW 135 °, 2-Pin Surface Mount package
- Vishay VLMU1610 Series 1-LEDs UV LED 370 nm 50 mW 135 °, 2-Pin Surface Mount package
- LZ4-04UVH0-0000 ams OSRAM LZ4-04UVH0 Series 1-LEDs UV LED 370 nm 4250 mW 110 °, 9-Pin Surface Mount package
- ams OSRAM LZ4-04UVH0 Series 1-LEDs UV LED 370 nm 4250 mW 110 °, 9-Pin Surface Mount package
- KTS-2012UV365 Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
