EOLD-1550-525 OSA Opto, IR LED
- RS Stock No.:
- 173-6312
- Mfr. Part No.:
- EOLD-1550-525
- Brand:
- OSA Opto
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6312
- Mfr. Part No.:
- EOLD-1550-525
- Brand:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
OSA Opto IR LED
The OSA Opto InGaAs/InP, MQW IR LED is a solid-state lighting (SSL) type of LED that sends out light with a longer wavelength than the visible light. It has a forward voltage rating of 900mV and a forward current of 100mA. The diode has a 1.5mm pitch.
Features and Benefits
• High power
• High-speed infrared LED in a standard 5mm package
• Housing without standoff leads
• Operating temperature ranges between -20°C and 80°C
• Peak wavelength 1550nm
• Power dissipation is 100mW
• Rise time is 10ns
• High-speed infrared LED in a standard 5mm package
• Housing without standoff leads
• Operating temperature ranges between -20°C and 80°C
• Peak wavelength 1550nm
• Power dissipation is 100mW
• Rise time is 10ns
Applications
• Optical communication
• Safety equipment and automation
• Safety equipment and automation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EOLD-1550-525 OSA Opto, IR LED
- OIS-170-675-X-T OSA Opto IR LED
- OIS-170-IT940-X-T OSA Opto IR LED
- OIS-170-IT855-X-T OSA Opto IR LED
- EOLD-355-525 OSA Opto EOLD-355-525 Series 1-LEDs UV LED 353 nm 1.2 mW 15 °, 2-Pin Through Hole package
- EOLD-365-525 OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- EOLD-1060-525 EPIGAP OSA Photonics EOLD-1060-525 1080 nm IR LED Standard 5 mm
- OCI-440-915-X-T OSA Opto 1515 SMD package
