LZC-70UB00-00U5 LedEngin Inc, LZ Series 12 UV LED, 395nm 12W 115 °, 24-Pin Surface Mount package
- RS Stock No.:
- 171-8647
- Mfr. Part No.:
- LZC-70UB00-00U5
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-8647
- Mfr. Part No.:
- LZC-70UB00-00U5
- Brand:
- LedEngin Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 12 | |
| Peak Wavelength | 395nm | |
| Radiant Flux | 12W | |
| Viewing Angle | 115 ° | |
| Lens Shape | Dome | |
| Number of Pins | 24 | |
| Mounting Type | Surface Mount | |
| Height | 5.4mm | |
| Length | 9mm | |
| Width | 9mm | |
| Series | LZ | |
| Dimensions | 9 x 9 x 5.4mm | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 12 | ||
Peak Wavelength 395nm | ||
Radiant Flux 12W | ||
Viewing Angle 115 ° | ||
Lens Shape Dome | ||
Number of Pins 24 | ||
Mounting Type Surface Mount | ||
Height 5.4mm | ||
Length 9mm | ||
Width 9mm | ||
Series LZ | ||
Dimensions 9 x 9 x 5.4mm | ||
- COO (Country of Origin):
- MY
The LZC-series emitter is rated for 40W power handling in an ultra-compact package. With a small 9.0mm x 9.0mm footprint, this package provides exceptional radiant flux density. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize Radiant Flux and minimize stresses which results in monumental reliability and radiant flux maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
Ultra-high flux output 385-410nm surface mount ceramic VIOLET LED package with integrated glass lens
5nm wavelength bins
Small high density foot print – 9.0mm x 9.0mm
Exceptionally low Thermal Resistance (0.7°C/W)
Electrically neutral thermal slug
Lead (Pb) free
Emitter available on MCPCB (optional)
Typical Applications
Curing
Sterilization
Medical
Currency Verification
Fluorescence Microscopy
Inspection of dyes, rodent and animal contamination,
Leak detection
Forensics
5nm wavelength bins
Small high density foot print – 9.0mm x 9.0mm
Exceptionally low Thermal Resistance (0.7°C/W)
Electrically neutral thermal slug
Lead (Pb) free
Emitter available on MCPCB (optional)
Typical Applications
Curing
Sterilization
Medical
Currency Verification
Fluorescence Microscopy
Inspection of dyes, rodent and animal contamination,
Leak detection
Forensics
Related links
- LZC-70UB00-00U5 LedEngin Inc 395nm 12W 115 °, 24-Pin Surface Mount package
- LZC-70UB00-00U7 LedEngin Inc 405nm 12W 115 °, 24-Pin Surface Mount package
- LZ1-10UB00-01U5 LedEngin Inc 395nm 1100mW 68 °, 4-Pin Surface Mount package
- ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 395 nm 5.9 W 110 °, 9-Pin Surface Mount package
- ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- LZ4-00UBH0-00U5 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 395 nm 5.9 W 110 °, 9-Pin Surface Mount package
- LZ1-00UBN0-00U5 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- LZ1-10UB00-01U6 LedEngin Inc 400nm 1100mW 68 °, 4-Pin Surface Mount package
