LZ1-10UB00-01U5 LedEngin Inc, LZ1 Series UV LED, 395nm 1100mW 68 °, 4-Pin Surface Mount package

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9769
Mfr. Part No.:
LZ1-10UB00-01U5
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

1

Peak Wavelength

395nm

Radiant Flux

1100mW

Package Type

SMD

Viewing Angle

68 °

Lens Shape

Dome

Number of Pins

4

LED Material

Ceramic

Mounting Type

Surface Mount

Diameter

3.2mm

Height

2.7mm

Length

4.4mm

Width

4.4mm

Dimensions

4.4 x 4.4 x 2.7mm

Series

LZ1

COO (Country of Origin):
MY
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives,resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance.

365nm UV LED with 1200mW flux output at 2.7W power dissipation
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy