LZ1-10UB00-01U6 LedEngin Inc, LZ1 Series UV LED, 400nm 1100mW 68 °, 4-Pin Surface Mount package
- RS Stock No.:
- 176-9770
- Mfr. Part No.:
- LZ1-10UB00-01U6
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9770
- Mfr. Part No.:
- LZ1-10UB00-01U6
- Brand:
- LedEngin Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 1 | |
| Peak Wavelength | 400nm | |
| Radiant Flux | 1100mW | |
| Package Type | SMD | |
| Viewing Angle | 68 ° | |
| Lens Shape | Dome | |
| Number of Pins | 4 | |
| LED Material | Ceramic | |
| Mounting Type | Surface Mount | |
| Diameter | 3.2mm | |
| Height | 2.7mm | |
| Length | 4.4mm | |
| Width | 4.4mm | |
| Dimensions | 4.4 x 4.4 x 2.7mm | |
| Series | LZ1 | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 1 | ||
Peak Wavelength 400nm | ||
Radiant Flux 1100mW | ||
Package Type SMD | ||
Viewing Angle 68 ° | ||
Lens Shape Dome | ||
Number of Pins 4 | ||
LED Material Ceramic | ||
Mounting Type Surface Mount | ||
Diameter 3.2mm | ||
Height 2.7mm | ||
Length 4.4mm | ||
Width 4.4mm | ||
Dimensions 4.4 x 4.4 x 2.7mm | ||
Series LZ1 | ||
- COO (Country of Origin):
- MY
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives,resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance.
365nm UV LED with 1200mW flux output at 2.7W power dissipation
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Ultra-small foot print – 4.4mm x 4.4mm
Highest Radiant Flux density
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Lead (Pb) free
Reflow solderable (up to 6 cycles)
Emitter available on Standard or Miniature MCPCB (optional)
Related links
- LZ1-10UB00-01U5 LedEngin Inc 395nm 1100mW 68 °, 4-Pin Surface Mount package
- UV3TZ-400-15 Bivar 400nm 20mW 15 °, 2-Pin Through Hole package
- ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- LZ1-00UBN0-00U8 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- LZ1-00UVH0-0000 ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- LZ1-00UBN0-00U5 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface Mount package
- LZC-70UB00-00U5 LedEngin Inc 395nm 12W 115 °, 24-Pin Surface Mount package
