Aten to DisplayPort Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- RS Stock No.:
- 285-4491
- Distrelec Article No.:
- 302-38-392
- Mfr. Part No.:
- KA7189
- Brand:
- Aten
Subtotal (1 unit)*
$785.28
(exc. GST)
$863.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.28 |
*price indicative
- RS Stock No.:
- 285-4491
- Distrelec Article No.:
- 302-38-392
- Mfr. Part No.:
- KA7189
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| Video Connection Type | DisplayPort | |
| Maximum Resolution | 1920 x 1200 pixel | |
| USB Specification | USB Type A | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
Video Connection Type DisplayPort | ||
Maximum Resolution 1920 x 1200 pixel | ||
USB Specification USB Type A | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- TW
The Aten KVM Adapter Cable connects a KVM switch to the DisplayPort video and USB ports of a target computer. It supports audio De Embedder, which extracts the audio from a DisplayPort signal. More advanced feature include the small size and lightweight design, as well as superior signal compensation and delay skew technologies for greatly enhanced video quality.
Compact size
Superior video quality
Firmware upgradeable
Keyboard and mouse emulation
Related links
- Aten to DisplayPort Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to USB C Adapter USB 3.2 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to VGA Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to DVI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to HDMI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.1 1 Supported Display(s) - 1920 x 1200 pixel
