Aten to DVI Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel

Subtotal (1 unit)*

$653.03

(exc. GST)

$718.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.03

*price indicative

RS Stock No.:
285-4488
Mfr. Part No.:
KA7166
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Adapter

Standards/Approvals

RoHS

Supported Number of Displays

1

Maximum Resolution

1920 x 1200 pixel

USB Specification

USB Type A

Video Connection Type

DVI

COO (Country of Origin):
TW
The Aten KVM Adapter Cable connects a KVM switch to the DVI-D video and USB ports of a target computer. With its small size and light weight design, it represents the next generation of KVM Adapter Cables which offering superior signal compensation and delay skew technologies for greatly enhanced video quality.

Compact size

Superior video quality

Lifetime firmware upgrades

Keyboard and mouse emulation

Each
$685.67
Each
$785.28
Each
$206.99
Each
$653.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy