StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- RS Stock No.:
- 236-8287
- Distrelec Article No.:
- 302-33-071
- Mfr. Part No.:
- CDP2HDMM2MH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$74.74
(exc. GST)
$82.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.74 |
*price indicative
- RS Stock No.:
- 236-8287
- Distrelec Article No.:
- 302-33-071
- Mfr. Part No.:
- CDP2HDMM2MH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Graphics Adapter | |
| Standards/Approvals | CE | |
| USB Specification | USB Type C | |
| Maximum Resolution | 4 k | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Graphics Adapter | ||
Standards/Approvals CE | ||
USB Specification USB Type C | ||
Maximum Resolution 4 k | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
StarTech Graphics Adapter, 4 k Maximum Resolution, Thunderbolt 3 Connector Type - CDP2HDMM2MH
This graphics adapter converts a USB Type-C or Thunderbolt 3 source that supports DisplayPort Alt Mode into an HDMI output for a single external display. It delivers high dynamic range content where supported and connects directly without additional adapters, providing a tidy installation for desktop and portable setups.
Features and Benefits:
• Supports 3840 x 2160 60Hz resolution for detailed imagery
• HDR10 support for increased contrast and colour depth
• HDMI 2.0b output enabling 7.1-channel audio transmission
• DisplayPort 1.4 Alt Mode HBR3 ensuring high bandwidth
• Integrated chipset in HDMI connector reducing signal loss
• HDR10 support for increased contrast and colour depth
• HDMI 2.0b output enabling 7.1-channel audio transmission
• DisplayPort 1.4 Alt Mode HBR3 ensuring high bandwidth
• Integrated chipset in HDMI connector reducing signal loss
Applications
• Suitable for photo and video colour-critical workflows
• Used with HDMI monitors and projectors for presentations
• Ideal for connecting laptops to digital signage displays
• Can be used with tablets and smartphones supporting DP Alt Mode
• Used with HDMI monitors and projectors for presentations
• Ideal for connecting laptops to digital signage displays
• Can be used with tablets and smartphones supporting DP Alt Mode
Which operating systems require drivers for operation?
No drivers are required as it uses driverless plug-and-play with macOS, Windows, Linux, Chrome OS, Android, iPadOS and iOS.
What cable length and physical form factor does it provide?
The adapter is supplied as a 2.0m integrated USB-C to HDMI cable with a Compact HDMI connector housing.
What audio formats are supported over the HDMI link?
The HDMI output supports up to 7.1-channel audio for multichannel audio playback.
Are there any source or display requirements to enable HDR?
Your source must support DisplayPort 1.4 over USB-C and the display must accept HDMI 2.0b with HDR10 to achieve HDR.
- RS Stock No. 2368288
- Mfr. Part No. CDP2HDMM3MH
Each
$103.08
- RS Stock No. 2368286
- Mfr. Part No. CDP2HDMM1MH
Each
$61.63
- RS Stock No. 1238053
- Mfr. Part No. CDP2HD
Each
$60.72
- RS Stock No. 2368289
- Mfr. Part No. CDP2HDMM4MH
Each
$98.32
Related links
- StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Graphics Adapter USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Graphics Adapter USB 3.0 4 Supported Display(s) - 1080
- StarTech.com to HDMI Adapter USB 3.1 1 Supported Display(s) - 4 k












