StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- RS Stock No.:
- 213-3209
- Distrelec Article No.:
- 302-33-067
- Mfr. Part No.:
- CDP2HDMDP
- Brand:
- StarTech.com
Subtotal (1 unit)*
$140.74
(exc. GST)
$154.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.74 |
*price indicative
- RS Stock No.:
- 213-3209
- Distrelec Article No.:
- 302-33-067
- Mfr. Part No.:
- CDP2HDMDP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Standards/Approvals | CE | |
| USB Specification | USB Type C | |
| Maximum Resolution | 4 k | |
| Video Connection Type | HDMI, Mini DisplayPort | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Standards/Approvals CE | ||
USB Specification USB Type C | ||
Maximum Resolution 4 k | ||
Video Connection Type HDMI, Mini DisplayPort | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Supported Number of Displays 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com 4k USB C to HDMI, Mini DisplayPort Cable - CDP2HDMDP
Designed with simplicity in mind, this video adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying HD video between modern devices. No need to worry about picture quality as the max resolution for both ports is 4k. The adapter provides richer, sharper, and an enhanced feel to images and video through HDR support. Plug the converter straight into a c-type computer for presentations or connect two separate monitors for a more productive work setup.
Superb Image Quality
This compact lead supports brilliant colour, improved contrast, and greater luminosity across two separate screens with HDR.
Both outputs have support for high definition video at 4K @60Hz (3840 x 2160). Connect up to two separate screens to edit video, stream UHD content, or multitask better from your home office.
Highly Portable
Take this HDMI converter with you on the go whether youre hot desking or working between different locations, as this compact and lightweight wire fits easy in your laptop bag or rucksack. Save space in your bag by not needing to bring two separate USB adapters with the 2-in-1 feature. This means you can deliver lectures and presentations on the move knowing youre prepared for legacy and modern connections.
With an aluminium body, it can withstand the knocks and drops that come with transporting the type C adaptor from one location to another. And being space grey, match it with your MacBook too.
Easy Setup
A great feature of this mini DisplayPort adapter is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active USB C connector is incredibly easy to use, its truly plug and play.
Features and Benefits
• Lightweight and compact design
• Highly portable
• 1x USB C
• 1x Mini DisplayPort female receptacle
• 1x Female HDMI port
• 4K support @ 60Hz
• Save space by not carrying around two separate cables
• Compatible with macOS, Windows, Chrome OS and Linux
• Add two additional monitors to your set up
• Perfect pairing with your space grey MacBook
• Can use interchangeably with a Thunderbolt 3 port
• Supports 7.1 surround sound audio channels
FAQs
What are the applications of this adapter?
Present, lecture, work, or game with a high-definition multiport connector and be ready anywhere with different connection options. Take this HDMI adapter cable into the office or use at home, lightweight and compact, slide this into your laptop bag and be ready wherever you go. Users can also use this to set up an extra two monitors for working or gaming.
Users can use the UHD monitors to edit 4k video as well as stream ultra HD content.
What is a mini DisplayPort used for?
Mini DisplayPort is used to deliver video and audio onto a display from a host source connection, usually a laptop or DVD player.
Does mini DisplayPort carry audio?
Yes, mDP carries audio.
Can mini DisplayPort support 4k?
Yes, it can. This mDP converter from StarTech provides support for this resolution.
How to use a USB C to HDMI cable?
Simply plug the USB C end into a C-type port (could be a thunderbolt 3 port) and the HDMI connection into the desired display and youre ready to go. This lead from StarTech.com is plug in a ready to go so theres no need to download anything, the wire performs the conversion itself.
How do you convert USB C to HDMI?
Users can use this StarTech.com adapter to perform this conversion easily.
What is an active cable?
An active cable, such as this adapter, has an active conversion that allows it to perform the conversion itself, inside the wire, rather than use the source device.
Whats in the box?
• 1x USB C to Mini DisplayPort and HDMI Adapter
Related links
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to VGA Mini DisplayPort, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com USB C to HDMI USB C, 1 Supported Display(s) - 4K @ 60Hz
- StarTech.com to HDMI Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 4 k

