StarTech.com to VGA Adapter USB Type C - 1080
- RS Stock No.:
- 213-3176
- Mfr. Part No.:
- CDP2VGAFC
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.89
(exc. GST)
$63.68
(inc. GST)
- RS Stock No.:
- 213-3176
- Mfr. Part No.:
- CDP2VGAFC
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | VGA | |
| Product Type | Adapter | |
| USB Specification | USB Type C | |
| Maximum Resolution | 1080 | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type VGA | ||
Product Type Adapter | ||
USB Specification USB Type C | ||
Maximum Resolution 1080 | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com USB C to 1080p VGA Adapter - CDP2VGAFC
Designed with simplicity in mind, this ultra-portable keyring adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying UHD video between modern devices. This from StarTech.com adapter features USB C to DP conversion. For users in a hurry and needing quick access to ports, with this clipped to your bag or case, user can have connections in easy reach and when they need it. The USB connector outputs stunning 8k resolution and provides richer, sharper, and an enhanced feel to images and video. Plug the converter straight into a laptop for presentations or a Blu-ray player for a film night.
Cost-Effective and Economical
Eliminate the cost of upgrading whole systems and opt for this convenient USB C connector. Continue to utilise perfectly functionable legacy equipment rather than dispose of old equipment by utilising the VGA output.
For climate conscious customers, this reduces landfill as youre not replacing systems and wires as often.
Top Image Quality
For the pixel peepers amongst us, users will be very pleased to know that resolutions of up to 1920x1200 (1080p) is perfectly achievable with this VGA adapter, even with older VGA displays, projectors, and TVs.
Users can add an extra 1080p monitor to their set up with this type C converter and boost productivity on a high-definition screen.
Highly Portable
Take this DisplayPort dongle with you on the go whether youre hot desking or working between different locations. Its compact and lightweight and fits easy in or on your laptop bag and rucksack. This means you can deliver lectures and presentations on the move knowing youre prepared for DP-enabled connections.
With the attached clip, secure this to your bag and avoid forgetting where youve left it or misplacing it. The clip itself can be detached from the converter to suit your preferences. Even better, StarTech have added a small flexible cable that can neatly be stored away after use within the body of the converter, keeping it compact and tidy.
Easy Setup
A great feature of this USB type C video connector is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this adaptor is incredibly easy to use, its truly plug and play.
Features and Benefits
• Lightweight and compact design
• Highly portable
• 1x Female VGA receptacle
• 1x Male USB type C port
• Plug and play
• Add an additional HD VGA monitor to your setup
• Bus powered
• Keyring for easy access
• 1.3-inch cable length
• Tuck away lead
• Detachable clip
• Easy to use
• Black in colour
• Supports 1080p high-resolution @ 60Hz
• Compatible with macOS (MacBook Air etc.), Windows, Chromebook and Linux
• Suitable for thunderbolt 3 ports and devices
FAQs
What are the applications of this adapter?
Present and lecture with a high-definition slide show and be ready with different connection options. Take this into the office or use in the classroom, lightweight and compact, slide this into your laptop bag and be ready wherever you go. Add an additional monitor to your work setup and boost your productivity. Connect phones, laptops, and tablets to get the most from this product.
How to connect USB type C to VGA?
To connect these two ports together, users need a cable converter, like this one from StarTech. It has both port types required and is ready to plug straight into your setup.
How to use a USB C to VGA adapter?
This adapter is very simple to use as its plug in and play. Plug the USB C cable into a USB C enabled device like a tablet, or laptop, and insert the external VGA wire into the corresponding female VGA receptacle. Once this is complete, the adapter will display VGA video thereafter.
What is a USB C to VGA adapter?
This type of converter is used to connect modern and legacy devices together. It is an easy tool to maintain using perfectly functionable displays without the need to upgrade systems.
Whats in the box?
• 1x USB C to VGA Keychain Adapter
Related links
- StarTech.com to VGA Adapter USB Type C - 1920 x 1200 pixel
- StarTech.com to VGA USB Type C 1 Supported Display(s) - 4 K
- StarTech.com to HDMI Adapter USB Type C 4 Supported Display(s) - 1080
- StarTech.com to HDMI, VGA Adapter USB Type C - 4 k
- StarTech.com to DVI VGA Adapter USB Type C - 4 k
- Trendnet to VGA Adapter USB Type C 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 2.0, USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel


