Trendnet to VGA Adapter USB Type C 1 Supported Display(s) - 1920 x 1200 pixel
- RS Stock No.:
- 649-640
- Mfr. Part No.:
- TUC-VGA2
- Brand:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 649-640
- Mfr. Part No.:
- TUC-VGA2
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Adapter | |
| Standards/Approvals | CE, FCC | |
| Video Connection Type | VGA | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Supported Number of Displays | 1 | |
| USB Specification | USB Type C | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Adapter | ||
Standards/Approvals CE, FCC | ||
Video Connection Type VGA | ||
Maximum Resolution 1920 x 1200 pixel | ||
Supported Number of Displays 1 | ||
USB Specification USB Type C | ||
- COO (Country of Origin):
- CN
The Trendnet USB-C to VGA Adapter with Power Delivery is the perfect solution for anyone looking to expand their display options without compromising on quality. It allows seamless mirroring of your laptops HD display to any VGA monitor or TV. With support for resolutions up to 1920 x 1200 at 60 Hz, it ensures sharp and clear visuals. The USB-C Power Delivery feature means you can charge your device while using the adapter, providing a convenient and efficient user experience. Its compact design helps declutter your workspace, making it an ideal accessory for both office and home environments. Whether you are giving a presentation or streaming your favourite film on a larger screen, this adapter delivers flawless video through a high-speed connection, ensuring you never miss a detail.
Supports seamless mirroring and extending of displays
Compact design minimises desk clutter and enhances portability
USB-C power delivery allows simultaneous charging of your device
Compatible with a range of operating systems for broad usability
Integrated cable provides convenience and reduces the need for additional accessories
Easy setup ensures users can quickly connect without hassle
Flexible connector accommodates various installation scenarios effortlessly
Lightweight construction makes it travel-friendly for on-the-go professionals
High-performance standards cater to demanding video resolutions
Related links
- StarTech.com to VGA Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.1 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to VGA Adapter USB Type A 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to VGA Adapter USB 2.0, USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to DVI Adapter USB 3.1 1 Supported Display(s) - 1920 x 1200 pixel
- StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel
- Aten to HDMI Adapter USB 2.0 1 Supported Display(s) - 1920 x 1200 pixel
