Sanwa Supply to HDMI Converter Cable USB 3.0, USB 3.1 6 Supported Display(s) - up to 4K
- RS Stock No.:
- 763-687
- Mfr. Part No.:
- USB-CVU3HD8
- Brand:
- Sanwa Supply
Subtotal (1 unit)*
$358.59
(exc. GST)
$394.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.59 |
*price indicative
- RS Stock No.:
- 763-687
- Mfr. Part No.:
- USB-CVU3HD8
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Converter Cable | |
| Standards/Approvals | USB specification Ver. 3.2 Gen. 1 (USB 3.1/3.0) compliant | |
| Thunderbolt Connector Type | USB Type-C | |
| USB Specification | USB 3.0, USB 3.1 | |
| Maximum Resolution | 3840 x 2160 | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 6 | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Converter Cable | ||
Standards/Approvals USB specification Ver. 3.2 Gen. 1 (USB 3.1/3.0) compliant | ||
Thunderbolt Connector Type USB Type-C | ||
USB Specification USB 3.0, USB 3.1 | ||
Maximum Resolution 3840 x 2160 | ||
Video Connection Type HDMI | ||
Supported Number of Displays 6 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2368383
- Mfr. Part No. USB32HD4
Each
$317.57
- RS Stock No. 0763681
- Mfr. Part No. AD-ALCPHDPD
Each
$68.11
Related links
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI USB 3.1 Gen 1 USB Type C - up to 4K
- Sanwa Supply to USB C USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply 1 port VGA to HDMI Converter Cable 75 cm Length 1920 x 1080 Maximum Resolution
- StarTech.com 4096 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.0 HDMI - 3 xUSB ports
- StarTech.com USB Network Adapter USB 3.0 USB 3.2 Black
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports











