Microchip USB7006/KDX, USB Controller 5000 Mbps, 1.44V, USB 2.0, USB 3.2, 3.3 V, 100-Pin VQFN
- RS Stock No.:
- 274-4675
- Mfr. Part No.:
- USB7006/KDX
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 168 units)*
$1,521.41
(exc. GST)
$1,673.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 168 + | $9.056 | $1,521.41 |
*price indicative
- RS Stock No.:
- 274-4675
- Mfr. Part No.:
- USB7006/KDX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 5000Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.2 | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Maximum Supply Voltage | 1.44V | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Supported Protocols | USB 2.0, USB 3.2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | USB7006 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 5000Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 3.2 | ||
Power Supply Type Single | ||
ESD Protection No | ||
Maximum Supply Voltage 1.44V | ||
Minimum Supply Voltage 3.3V | ||
Package Type VQFN | ||
Pin Count 100 | ||
Supported Protocols USB 2.0, USB 3.2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series USB7006 | ||
The Microchip Gen1 USB-C Smart Hub is defined as a USB hub that integrates system levels functions typically associated with a separate MCU or processor. It can also switch between two different hosts if required. This role changing technology is called Flex Connect and can be initiated through hardware or software commands.
Proven reliability
Device compatibility
Related links
- Microchip 1.44V USB 3.2 100-Pin VQFN
- Microchip USB7006/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip USB7016/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip 1.44V 3.3 V, 56-Pin VQFN
- Microchip USB5744B-I/2GX01 1.44V 3.3 V, 56-Pin VQFN
- Microchip 5V 3.3 V, 28-Pin VQFN
- Microchip USB7216C/KDX 2-Channel USB 3.1 100-Pin VQFN
- Microchip USB7206C/KDX 2-Channel USB 3.1 100-Pin VQFN
