Microchip USB5744B-I/2GX01, USB Controller 5000 Mbps, 1.44V, USB 3.1, 3.3 V, 56-Pin VQFN
- RS Stock No.:
- 274-4673
- Mfr. Part No.:
- USB5744B-I/2GX01
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$2,415.40
(exc. GST)
$2,657.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $9.29 | $2,415.40 |
*price indicative
- RS Stock No.:
- 274-4673
- Mfr. Part No.:
- USB5744B-I/2GX01
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | USB Controller | |
| Maximum Data Rate | 5000Mbps | |
| USB Specification | USB 3.2 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 1.44V | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Supported Protocols | USB 3.1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | USB5744B | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type USB Controller | ||
Maximum Data Rate 5000Mbps | ||
USB Specification USB 3.2 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 1.44V | ||
Minimum Supply Voltage 3.3V | ||
Package Type VQFN | ||
Pin Count 56 | ||
Supported Protocols USB 3.1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series USB5744B | ||
Standards/Approvals RoHS Compliant | ||
The Microchip Smart Hub IC is a 4 port, super speed, low power, low pin count configurable and fully compliant with the USB 3.1 Gen 1 specification. The Smart Hub ICs are defined as a USB hub that integrates system levels functions typically associated with a separate MCU or processor.
Cost effective
Maximum operational flexibility
Related links
- Microchip 1.44V 3.3 V, 56-Pin VQFN
- Microchip USB5744B-I/2GX01 1.44V 3.3 V, 56-Pin VQFN
- Microchip 1.44V USB 3.2 100-Pin VQFN
- Microchip USB7006/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip USB7016/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip USB5744/2G USB 2.0 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
