Infineon CYPD3171-24LQXQ, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN
- RS Stock No.:
- 273-2892
- Mfr. Part No.:
- CYPD3171-24LQXQ
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.84
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.42 | $6.84 | - |
| 10 - 18 | $2.475 | $4.95 | $9.45 |
| 20 - 98 | $2.43 | $4.86 | $19.80 |
| 100 - 198 | $2.04 | $4.08 | $138.00 |
| 200 + | $1.995 | $3.99 | $285.00 |
*price indicative
- RS Stock No.:
- 273-2892
- Mfr. Part No.:
- CYPD3171-24LQXQ
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB Type C | |
| Sub Type | USB Controller | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CYPD3171 | |
| Standards/Approvals | USB PD Revision 3.1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
USB Specification USB Type C | ||
Sub Type USB Controller | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CYPD3171 | ||
Standards/Approvals USB PD Revision 3.1 | ||
Automotive Standard No | ||
The Infineon highly integrated USB type-C port controller that complies with the latest USB type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers and power bank applications.
Integrated voltage regulation and current sense amplifier
VBUS to CC short protection
Related links
- Infineon 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3177-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon 5.5V 2.7 V, 40-Pin VQFN
- Infineon 2-Channel 1 Mbps USB 40-Pin VQFN
- Infineon CYPD3177-24LQXQT 5.5V 2.7 V, 24-Pin VQFN
