Infineon CY7C65632-28LTXC, USB Controller 480 Mbps, 3.6V, USB, 3.15 V, 28-Pin SSOP
- RS Stock No.:
- 273-2875
- Mfr. Part No.:
- CY7C65632-28LTXC
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$1,121.61
(exc. GST)
$1,233.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $2.289 | $1,121.61 |
*price indicative
- RS Stock No.:
- 273-2875
- Mfr. Part No.:
- CY7C65632-28LTXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 480Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3.15V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65632 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 480Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3.15V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65632 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon CY7C65632 Series USB Controller, 480Mbps Maximum Data Rate, 3.15V Minimum Supply Voltage - CY7C65632-28LTXC
This USB controller provides USB 2.0 connectivity for embedded systems, handling high‑speed transfers up to 480 Mbps. It operates from a single supply rail within a defined voltage window and is supplied in a Compact surface‑mount package suitable for automated assembly. The device includes electrostatic discharge protection and meets environmental material restrictions relevant to electronics manufacturing. Operating temperature limits make it appropriate for controlled industrial and commercial environments.
Features and Benefits:
• 480 Mbps maximum data rate enables high‑speed data transfers
• 3.15V to 3.6V supply range supports common single‑rail designs
• 28‑pin SSOP package reduces board area and eases placement
• ESD protection preserves Interface integrity during handling
• RoHS compliance aligns with restricted‑substance requirements
• 3.15V to 3.6V supply range supports common single‑rail designs
• 28‑pin SSOP package reduces board area and eases placement
• ESD protection preserves Interface integrity during handling
• RoHS compliance aligns with restricted‑substance requirements
Applications
• Suitable for USB 2.0 host or peripheral embedded interfaces
• Ideal for Compact surface‑mounted consumer‑electronic designs
• Used with microcontroller systems requiring single‑supply operation
• Can be used for industrial equipment within 0 to 70°C environments
• Suitable for retrofitting legacy devices to USB connectivity
• Ideal for Compact surface‑mounted consumer‑electronic designs
• Used with microcontroller systems requiring single‑supply operation
• Can be used for industrial equipment within 0 to 70°C environments
• Suitable for retrofitting legacy devices to USB connectivity
What package type should I expect for surface‑mount assembly?
It is supplied in a 28‑pin SSOP package designed for standard pick‑and‑place and reflow processes.
What thermal range is supported for deployment?
The device is specified for operation from 0°C to 70°C, suitable for non‑extreme environments.
How does supply tolerance affect integration with power rails?
It accepts a single supply between 3.15V and 3.6V, allowing direct connection to regulated 3.3V systems when rail margins are verified.
Is the Interface standard compatible with common USB setups?
The Interface implements USB 2.0 signalling and protocols to support interoperable high‑speed connections.
Are there environmental material considerations for manufacturing?
The component is RoHS‑compliant, restricting the use of certain hazardous substances during production.
Related links
- Infineon 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C65642-28LTXCT 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C65632-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon 3.6V 3 V, 48-Pin TQFP
- Infineon 3.6V 3 V, 56-Pin SSOP
- Infineon CY7C68013A-56PVXI 3.6V 3 V, 56-Pin SSOP
- Infineon 3.6V 3 V, 100-Pin TQFP
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
