Infineon CY7C65620-56LTXI, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- RS Stock No.:
- 273-2651
- Mfr. Part No.:
- CY7C65620-56LTXI
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-2651
- Mfr. Part No.:
- CY7C65620-56LTXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.45V | |
| Minimum Supply Voltage | 3.15V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | with USB 2.0 specification, WHQL, USB-IF | |
| Series | CY7C65620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.45V | ||
Minimum Supply Voltage 3.15V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals with USB 2.0 specification, WHQL, USB-IF | ||
Series CY7C65620 | ||
Automotive Standard No | ||
The Infineon USB 2.0 hub controllers is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers. USB 2.0 Hubs are high performance, low system cost solutions for USB. The Hubs integrate 1.5 kilo ohm upstream pull up resistors for full speed operation and all downstream 15 kilo ohm pull down resistors. This results in optimization of system costs by providing built in support for the USB 2.0 specification.
Bus power configurations
Space saving 56 pin QFN
In system EEPROM programming
Integrated port status indicator control
Up to four downstream ports supported
Related links
- Infineon 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65621-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65631-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXI 4-Channel 480 Mbps USB 56-Pin VQFN
- Infineon 4-Channel 480 Mbps USB 56-Pin VQFN
- Infineon CY7C65630-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon 5.25V 3.15 V, 56-Pin VQFN
