Infineon CY7C64215-56LTXC, Controller IC 12 Mbps, 5.25V, USB, 3.15 V, 56-Pin VQFN
- RS Stock No.:
- 273-2856
- Mfr. Part No.:
- CY7C64215-56LTXC
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 26%
View bulk pricing optionsSubtotal (1 unit)*
$7.35
(exc. GST)
$8.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.35 | - |
| 10 - 24 | $5.40 | 26% |
| 25 - 49 | $5.30 | 27% |
| 50 - 99 | $5.21 | 29% |
| 100 + | $5.11 | 30% |
*price indicative
- RS Stock No.:
- 273-2856
- Mfr. Part No.:
- CY7C64215-56LTXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 12Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 3.15V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | USB 2.0 USB-IF. TID 40000110 | |
| Series | CY7C64215 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 12Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 3.15V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals USB 2.0 USB-IF. TID 40000110 | ||
Series CY7C64215 | ||
Automotive Standard No | ||
The Infineon full speed usb controller with 16K Flash is available in 56-pin QFN package.
Operating temperature 0 to 70 °C
It has application in gaming mice, keyboard and joystick
Related links
- Infineon CY7C64215-56LTXC 5.25V 3.15 V, 56-Pin VQFN
- Infineon 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon 4-Channel 480 Mbps USB 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C65631-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65621-56LTXI 3.45V 3.15 V, 56-Pin VQFN
