ROHM BD93F50MWV-E2, USB Power Controller IC, 2-Channel 10 Gbps, 6V, USB-PD, -0.3 V UQFN
- RS Stock No.:
- 260-6070
- Mfr. Part No.:
- BD93F50MWV-E2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.36
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.36 |
| 50 - 99 | $4.51 |
| 100 - 249 | $4.29 |
| 250 - 999 | $4.20 |
| 1000 + | $3.55 |
*price indicative
- RS Stock No.:
- 260-6070
- Mfr. Part No.:
- BD93F50MWV-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | USB Power Controller IC | |
| Maximum Data Rate | 10Gbps | |
| Number of Transceivers | 2 | |
| USB Specification | USB Type C | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Supported Protocols | USB-PD | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type USB Power Controller IC | ||
Maximum Data Rate 10Gbps | ||
Number of Transceivers 2 | ||
USB Specification USB Type C | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Mount Type Surface | ||
Package Type UQFN | ||
Supported Protocols USB-PD | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 5mm | ||
Automotive Standard No | ||
The ROHM USB type C power delivery PD controller supports USB PD using base band communication. It is compatible with USB type C specification and power delivery specification. It includes support for the PD policy engine and communicates with an embedded controller or the SoC via host interface.
32 Bit ARM Cortex M0 processor embedded
Supports dead battery operation
I2C Interface for host communication
Integrated VBUS discharge switch
Related links
- ROHM BD93F50MWV-E2 2-Channel 10 Gbps USB-PD, -0.3 V UQFN
- ROHM 2-Channel 10 Gbps USB-PD, -0.3 V UQFN
- ROHM BD11600NUX-E2 VSON
- onsemi NB7NPQ1002MMTTWG 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
- onsemi 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
- Texas Instruments USB PD Controller TPS65982 Shield for USB Type-C and USB Power Delivery TPS65982-EVM
- FTDI Chip FT601Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 76-Pin QFN
- FTDI Chip FT600Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN