FTDI Chip FT240XQ-T, USB Controller 1 Mbps, 5.5V, USB 2.0, 5.5 V, 24-Pin QFN
- RS Stock No.:
- 216-2608
- Mfr. Part No.:
- FT240XQ-T
- Brand:
- FTDI Chip
This image is representative of the product range
Add 125 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.91
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.382 | $16.91 | - |
| 125 - 240 | $3.316 | $16.58 | $8.25 |
| 245 + | $3.26 | $16.30 | $29.89 |
*price indicative
- RS Stock No.:
- 216-2608
- Mfr. Part No.:
- FT240XQ-T
- Brand:
- FTDI Chip
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| Sub Type | USB 8-bit FIFO IC | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 850°C | |
| Series | FT240X | |
| Standards/Approvals | USB 2.0 Full Speed capable | |
| Height | 900μm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
Sub Type USB 8-bit FIFO IC | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 850°C | ||
Series FT240X | ||
Standards/Approvals USB 2.0 Full Speed capable | ||
Height 900μm | ||
Length 4mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
