Infineon CYPD3120-40LQXI, Controller IC, 1-Channel 1 Mbps, 5.5V, UART, USB, SPI, I2C, 2.7 V, 40-Pin QFN
- RS Stock No.:
- 194-8854
- Mfr. Part No.:
- CYPD3120-40LQXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 124 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.92
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 122 | $5.96 | $11.92 | - |
| 124 - 244 | $5.815 | $11.63 | 2% |
| 246 + | $5.73 | $11.46 | 3% |
*price indicative
- RS Stock No.:
- 194-8854
- Mfr. Part No.:
- CYPD3120-40LQXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| USB Specification | USB Type C | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Supported Protocols | UART, USB, SPI, I2C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 550μm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
USB Specification USB Type C | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Supported Protocols UART, USB, SPI, I2C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 550μm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
EZ-PD™ CCG3 is a highly integrated USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PDCCG3 provides a complete USB Type-C and USB-Power Delivery port control solution for notebooks, dongles, monitors, dockingstations and power adapters. CCG3 uses Cypresss proprietary M0S8 technology with a 32-bit, 48-MHz ARM® Cortex® -M0 processorwith 128-KB flash, 8-KB SRAM, 20 GPIOs, full-speed USB device controller, a Crypto engine for authentication, a 20V-tolerantregulator, and a pair of FETs to switch a 5V (VCONN) supply, which powers cables. CCG3 also integrates two pairs of gate drivers to control external VBUS FETs and system level ESD protection. CCG3 is available in 40-QFN, 32-QFN, and 42-WLCSP packages.
Related links
- Infineon 1-Channel 1 Mbps UART SPI 2.7 V, 40-Pin QFN
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Infineon 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Infineon CYPD3175-24LQXQT 5.5V 2.7 V, 24-Pin VQFN
- Infineon 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD4226-40LQXIT 2-Channel 1 Mbps USB 40-Pin VQFN
