Infineon CYPD4226-40LQXIT, USB Controller, 2-Channel 1 Mbps, 5.5V, USB, 2.7 V, 40-Pin VQFN
- RS Stock No.:
- 273-2699
- Mfr. Part No.:
- CYPD4226-40LQXIT
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$7,102.50
(exc. GST)
$7,812.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.841 | $7,102.50 |
*price indicative
- RS Stock No.:
- 273-2699
- Mfr. Part No.:
- CYPD4226-40LQXIT
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| Number of Transceivers | 2 | |
| USB Specification | USB Type C | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB Type-C and PD Standards | |
| Series | CYPD4226 | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
Number of Transceivers 2 | ||
USB Specification USB Type C | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 40 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB Type-C and PD Standards | ||
Series CYPD4226 | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
The Infineon Dual USB Type C port controller complies with the latest USB Type C and PD standards. This USB Type C controller provides a complete dual USB Type C and USB Power Delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. It including M0S8 technology with a 32 bit, 48 MHz Arm® Cortex M0 processor with 128 KB flash and integrates two complete Type C transceivers including the Type C termination resistors RP and RD.
Integrated oscillator
Low power operation
32 bit MCU subsystem
System level ESD on CC pins
Supports two USB Type C ports
Up to four integrated timers and counters
Related links
- Infineon 2-Channel 1 Mbps USB 40-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
