Microchip USB3300-EZK, Transceiver IC, 1-Channel, 3.3V, USB 2.0, 3.3 V, 32-Pin QFN
- RS Stock No.:
- 178-5255
- Mfr. Part No.:
- USB3300-EZK
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 2450 more to save $166.60
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$1,014.30
(exc. GST)
$1,117.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $2.07 | $1,014.30 | - |
| 2450 + | $2.002 | $980.98 | $166.60 |
*price indicative
- RS Stock No.:
- 178-5255
- Mfr. Part No.:
- USB3300-EZK
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Product Type | Transceiver IC | |
| Sub Type | Transceiver | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.15mm | |
| Series | USB3300 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Product Type Transceiver IC | ||
Sub Type Transceiver | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 5.15mm | ||
Series USB3300 | ||
Height 950μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip USB3300-EZK 1-Channel USB 2.0 32-Pin QFN
- Microchip 1-Channel USB 2.0 32-Pin QFN
- Microchip 3-Channel UTMI + ULPI USB 2.0 32-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip USB3300-EZK-TR 3-Channel UTMI + ULPI USB 2.0 32-Pin QFN
- Microchip USB3320C-EZK-TR 1-Channel USB 2.0 32-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip USB3340-EZK-TR 1-Channel 480 Mbps USB 2.0 32-Pin QFN
