Microchip USB3320C-EZK, Transceiver IC, 1-Channel 480 Mbps, 3.3V, USB 2.0, 1.8 V, 32-Pin QFN
- RS Stock No.:
- 178-5254
- Mfr. Part No.:
- USB3320C-EZK
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$1,285.76
(exc. GST)
$1,414.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 - 1960 | $2.624 | $1,285.76 |
| 2450 + | $2.537 | $1,243.13 |
*price indicative
- RS Stock No.:
- 178-5254
- Mfr. Part No.:
- USB3320C-EZK
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Product Type | Transceiver IC | |
| Maximum Data Rate | 480Mbps | |
| Sub Type | Transceiver | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dual Supply Voltage | 3.3V | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.15mm | |
| Height | 900μm | |
| Series | USB3320 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Product Type Transceiver IC | ||
Maximum Data Rate 480Mbps | ||
Sub Type Transceiver | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Dual Supply Voltage 3.3V | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.15mm | ||
Height 900μm | ||
Series USB3320 | ||
Automotive Standard No | ||
USB332x Series USB Transceivers with ULPI Interface
USB (Universal Serial Bus) - Microchip
Related links
- Microchip USB3320C-EZK 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip 1-Channel USB 2.0 32-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip USB3320C-EZK-TR 1-Channel USB 2.0 32-Pin QFN
- Microchip USB3340-EZK-TR 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- Microchip 1-Channel USB 2.0 32-Pin QFN
- Microchip USB3250-ABZJ 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
