Hama 4 Port USB 3.0 USB Hub, USB Powered, 49 mm
- RS Stock No.:
- 262-8043
- Mfr. Part No.:
- 200115
- Brand:
- Hama
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 262-8043
- Mfr. Part No.:
- 200115
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 49mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 49mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hama USB Hub has super speed data transfer rates of up to 5 Gbps. This Hub provides additional power supply unit for a stable and device neutral supply of power to connected USB devices. This USB Hub has detachable USB cable for connection to a PC or notebook. This USB Hub offers LED function indicator gives information about the device status. Also device has large socket distance allows problem free connection even of wide plugs. Flexible materials guarantee optimum kink protection and prevent cable breakage.
USB Hub has workmanship guarantee excellent transmission quality
Supports the quick charging standard
Integrated circuit recognizes the connected device automatically
- RS Stock No. 0872571
- Mfr. Part No. EX-1184HMVS-2-PL
Each
$206.79
- RS Stock No. 2800597
- Mfr. Part No. USB-024
Each
$91.02
- RS Stock No. 0872575
- Mfr. Part No. EX-1188HMS-3-PL
Each
$255.75
Related links
- Hama 4 Port USB 2.0 USB Hub 22 mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.0 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 40mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 11 mm 40mm
- StarTech.com 4 Port USB 3.0 USB Hub 74 mm 13 mm 39mm
- StarTech.com 4 Port USB 3.0 USB Hub 13.5 mm 20 mm 13.5mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 14 mm 80mm












