brennenstuhl USB Hub
- RS Stock No.:
- 561-573
- Distrelec Article No.:
- 304-00-229
- Mfr. Part No.:
- 1508230
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$68.80
(exc. GST)
$75.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.80 |
*price indicative
- RS Stock No.:
- 561-573
- Distrelec Article No.:
- 304-00-229
- Mfr. Part No.:
- 1508230
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | USB Hub | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type USB Hub | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0630289
- Mfr. Part No. 424DUK-USB-C-CHARGER
Each
$518.66
Related links
- USB 30 GB ETHERNET ADP3 PORT USB HUB
- StarTech.com 4 Port USB 3.1 USB Hub 74 mm 24 mm 148mm
- Verbatim 8 Port USB 3.2 USB Hub 160.2 mm
- StarTech.com 4 Port USB 3.1 USB Hub 15.8 mm 17 mm 15.8mm
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 34.9mm
- StarTech.com 4 Port USB 3.0 USB C Hub 225 mm 70 mm 170mm
- StarTech.com 10 Port USB 3.1 USB Hub 115 mm 30 mm 80mm
- StarTech.com 4 Port USB 3.2 USB Hub Bus Powered Powered, 9.8 cm 1.6 cm 5.4cm











