JST Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.1
- RS Stock No.:
- 918-1987
- Mfr. Part No.:
- UB-MC5BR3-M404-4S-TB NMP
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.33
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 465 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.666 | $8.33 |
| 500 - 995 | $1.638 | $8.19 |
| 1000 + | $1.61 | $8.05 |
*price indicative
- RS Stock No.:
- 918-1987
- Mfr. Part No.:
- UB-MC5BR3-M404-4S-TB NMP
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type B | |
| Current | 1.8A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UB | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type B | ||
Current 1.8A | ||
USB Specification USB 3.1 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UB | ||
- COO (Country of Origin):
- JP
JST UB Series Type B Micro USB Receptacle
UB series SMT Type B micro USB receptacle connector with a compact design which takes up approximatley 50% less mounting space on the PCB than a mini USB connector. This UB series Micro USB connector is designed to be mid mounting on the PCB and has an above board mounting height of 1.2mm. The housing is made of black UL94V-0 thermoplastic with a stainless steel, nickel tin plated shell. The contacts are gold plated. This UB series type B micro USB connector is garuanteed to withstand 10,000 mating/unmating cycles.
Typical applications for this UB series SMT Type B micro USB receptacle connector include mobile phones and other mobile equipment.
JST Micro-USB Connectors
Related links
- JST Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.1
- JST Right Angle, Panel Female- 1 Port Type USB Type B IPX7 USB Connector USB 3.1
- JST Straight, PCB Female- 1 Port Type USB Type A USB Connector USB 3.0
- TE Connectivity Straight, Panel Male- 1 Port Type USB Type A to B USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Same Sky Horizontal, Surface Female Type USB Type C USB Connector USB 3.1
