JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 910-8544
- Mfr. Part No.:
- DX07S024JJ2R1300
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.62
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.524 | $17.62 | - |
| 50 - 70 | $3.438 | $17.19 | 2% |
| 75 - 95 | $3.356 | $16.78 | 4% |
| 100 - 120 | $3.274 | $16.37 | 7% |
| 125 + | $3.192 | $15.96 | 9% |
*price indicative
- RS Stock No.:
- 910-8544
- Mfr. Part No.:
- DX07S024JJ2R1300
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | DX07 | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series DX07 | ||
- COO (Country of Origin):
- JP
JAE USB-C Connectors
A range of USB type C connectors from JAE Electronics. The DX07 series of USB type C connectors are suitable for the next generation of USB specification, release 1.1. The connectors are reversible and are compatible with 10 Gbps super-fast communication. The USB type C connectors are available in two mounting options, on board or mid mount. Typical applications would be Smartphones, tablets,PCs,high definition camcorders and still digital cameras.
Related links
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1
