Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 880-7008
- Mfr. Part No.:
- 8492121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $0.84
View bulk pricing optionsSubtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 113 left, ready to ship from another location
- Final 251 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $14.15 | - |
| 2 - 4 | $13.73 | $0.84 |
| 5 - 9 | $13.31 | $4.20 |
| 10 - 19 | $12.93 | $12.20 |
| 20 + | $12.56 | $31.80 |
*price indicative
- RS Stock No.:
- 880-7008
- Mfr. Part No.:
- 8492121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WE-EPLE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WE-EPLE | ||
- COO (Country of Origin):
- CN
Wurth Electronik WE-EPLE 2.0 USB Type A PCB Connector with Integrated EMI & ESD Protection
A USB 2.0 Type A PCB through hole mount jack connector with integrated EMI & ESD protection and a high data speed of up to 480 MBit/s. This USB 2.0 type A PCB jack features ESD protection of data channels and VDD, common mode noise reduction and VDD differential mode noise rejection. Additional benefits of this Type A USB jack include an ultra-low capacitance and a fast turn on and low clamping voltage. The Compact design of this Type A USB connector enables it to be used in applications where space is limited and is fully compatible with standard through hole type 2.0 USB jacks
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
- RS Stock No. 8006839
- Mfr. Part No. 67643-0910
Each
$2.70
- RS Stock No. 5152049
- Mfr. Part No. 67329-8000
Each (In a Pack of 5)
$2.346
- RS Stock No. 8006879
- Mfr. Part No. 67643-3911
Each
$2.98
- RS Stock No. 8006867
- Mfr. Part No. 67643-3910
Each
$2.83
Related links
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0












