Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 287-0947
- Distrelec Article No.:
- 303-97-940
- Mfr. Part No.:
- PX0848/AA
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.36
(exc. GST)
$52.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 123 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.36 |
| 10 - 24 | $45.39 |
| 25 - 49 | $43.42 |
| 50 - 99 | $40.45 |
| 100 + | $39.06 |
*price indicative
- RS Stock No.:
- 287-0947
- Distrelec Article No.:
- 303-97-940
- Mfr. Part No.:
- PX0848/AA
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin rear panel mount connector is a sealed USB 2.0 type a socket designed for front and rear panel mounting, with a sleek black polyester body and IP68 water and dustproof rating. This connector ensures reliable and secure connection in various applications.
Polyester- Glass Filled body material for durability
Screw type coupling for secure connections
Sealed standard USB 2.0 Type A socket on external or front panel face
Compatible with PX0840, PX0841 USB cables
IP68 and IP69K ratings for water and dustproof protection
Related links
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
