Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 841-8897
- Distrelec Article No.:
- 300-92-106
- Mfr. Part No.:
- PX0848/B
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$45.49
(exc. GST)
$50.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.49 | - |
| 10 - 24 | $44.38 | 2% |
| 25 - 49 | $43.28 | 4% |
| 50 + | $42.19 | 7% |
*price indicative
- RS Stock No.:
- 841-8897
- Distrelec Article No.:
- 300-92-106
- Mfr. Part No.:
- PX0848/B
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Buccaneer | ||
Panel Mount USB Connector
Bulgin Buccaneer panel mount USB connectors designed to mate with PX0840 and PX0841 connectors
Features & Benefits
IP68 Rated
Rear Panel Mount
Related links
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
