Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A 3.0 IP54 USB Connector USB 3.2
- RS Stock No.:
- 271-589
- Mfr. Part No.:
- USB3APSCC2205A
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$80.68
(exc. GST)
$88.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.68 |
*price indicative
- RS Stock No.:
- 271-589
- Mfr. Part No.:
- USB3APSCC2205A
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A 3.0 | |
| USB Specification | USB 3.2 | |
| IP Rating | IP54 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Termination Type | Cable | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3APSCC22XXA | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A 3.0 | ||
USB Specification USB 3.2 | ||
IP Rating IP54 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 2 | ||
Termination Type Cable | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB3APSCC22XXA | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex USB cable assembly with 20.62 mm panel thickness, diameter of 20.35 mm panel drilling , it has a panel gasket and different colour or nature of the wire.
USB Cables / IEEE 1394 Cables
IP54 protection rating
Related links
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A 3.0 IP54 USB Connector IEC 50156
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A 3.0 IP54 USB Connector IEC 50156
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector IEC 50156
