Lumberg Right Angle, Through Hole Female- 2 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 737-8798
- Mfr. Part No.:
- 2410 05
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.12
(exc. GST)
$2.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 736 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 27 November 2026
- Plus 600 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.12 | - |
| 25 - 74 | $2.09 | 1% |
| 75 + | $2.00 | 5% |
*price indicative
- RS Stock No.:
- 737-8798
- Mfr. Part No.:
- 2410 05
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2410 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2410 | ||
- COO (Country of Origin):
- CN
USB Chassis Sockets and Plugs
These USB 2.0 chassis Plugs and Sockets are of type A, for printed circuit boards.
Height shown is above the PCB.
Lumberg USB Connectors and Cable Assemblies
Note
For Lumberg USB cable assemblies see stock number 737-8802 typical.
- RS Stock No. 7378805
- Mfr. Part No. 2410 08
Each
$4.11
- RS Stock No. 1738673
- Mfr. Part No. 87520-0010BLF
Each (In a Tube of 42)
$1.035
- RS Stock No. 7710044
- Mfr. Part No. 72309-8034BLF
Each (In a Pack of 5)
$2.878
- RS Stock No. 7199431
- Mfr. Part No. 292303-4
Each
$3.93
Related links
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, PCB Female Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female/Female- 2 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A IP20 USB Connector USB 2.0










