Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 173-8673
- Mfr. Part No.:
- 87520-0010BLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 84 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$43.47
(exc. GST)
$47.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 42 left, ready to ship from another location
- Plus 42 left, shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 42 | $1.035 | $43.47 | - |
| 84 - 126 | $1.01 | $42.42 | 2% |
| 168 + | $0.994 | $41.75 | 3% |
*price indicative
- RS Stock No.:
- 173-8673
- Mfr. Part No.:
- 87520-0010BLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 2.9A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 87520-xxxxBLF | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 2.9A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 87520-xxxxBLF | ||
- COO (Country of Origin):
- CN
Amphenol FCI Type A and Type B USB 2.0 Connectors
Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.
Features and Benefits
• 480 Mbps high-speed performance
• High current rating of 2.1 to 2.9A
• Robust and durable design
• Can withstand up to 12000 mating cycles
• Hot pluggable
• High temperature thermoplastic housings
• EMI/ESD shielded versions available
• PCB boardlocks for secure retention to PCB
• Wide range of configurations available
Product Application Information
These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.
FCI USB
Related links
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
