Amphenol Communications Solutions Right Angle, Cable Female- 1 Port Type A IP67 USB Connector USB 3.0

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.78

(exc. GST)

$5.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 29$4.78-
30 - 59$4.682%
60 +$4.593%

*price indicative

RS Stock No.:
725-5967
Mfr. Part No.:
LUSBA11100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

A

Mount Type

Cable

Current

1.5A

USB Specification

USB 3.0

Connector Gender

Female

IP Rating

IP67

Orientation

Right Angle

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

LUSB

COO (Country of Origin):
CN

USB Connector LUSB Series with Positive Locking


Amphenol USB connector LUSB Series, Series A type USB with a unique connector latching mechanism that has been developed to address unintentional interruption of data transmission. This USB connector features a latch which must be intentionally raised in order to remove the connector, resistant to accidental pulling. Suitable for military, industrial and automotive connector applicatons.

Current Rating 1.5 Amps

Dielectric withstanding voltage 500Vac

Operating temperature range -40°C → +85°C

Meets military shock and vibration levels

Stainless steel locking tab

Contact plating gold over nickel

UL94V-0 Black Housing

Amphenol USB & RJ45 Connectors, Harsh Environment


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy