Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 714-2344
- Mfr. Part No.:
- 10104110-0001LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 16,775 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.054 | $5.27 | - |
| 250 - 495 | $1.038 | $5.19 | 1% |
| 500 + | $1.022 | $5.11 | 3% |
*price indicative
- RS Stock No.:
- 714-2344
- Mfr. Part No.:
- 10104110-0001LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 101xxxxx-0001LF | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 101xxxxx-0001LF | ||
- COO (Country of Origin):
- CN
Amphenol FCI Micro USB 2.0 Connectors
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle connectors can withstand up to 10000 insertion cycles and offer maximum receptacle to PCB retention. Available with a range of mounting and termination configurations these Micro USB 2.0 receptacle offer design flexibility for a wide range of applications.;10103592-XXXXXX – Reverse, DIP
10103593-XXXXXX – Standard, Mid-mount
10103594-XXXXXX – Standard, SMT and DIP
10104110-XXXXXX, 10104111-XXXXXX, 10118192-XXXXXX – Standard, SMT
10118193-XXXXXX – Standard, 2 DIP legs
10118193-XXXXXX – Standard, 4 DIP legs
Features and Benefits
• Compact, space saving design
• Convenient recharging and communication
• Supports OTG (On-The Go)
• High temperature thermoplastic housings
• Full EMI/ESD shielding
• Withstand up to 10000 insertion cycles
• Maximum receptacle to PCB retention
• Wide range of mounting and termination features
Product Application Information
These Micro USB 2.0 receptacle connectors are suitable for use in a wide range of applications. Applications include those in the consumer market such as smartphones, camcorders, MP3 players, Bluetooth headphones, smartwatches, tablets, reads and GPS. These Micro USB 2.0 receptacle connectors can also be used in communications and industrial applications such as field PCs and satellite phones
FCI USB
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 4 Port Type USB Type A USB Connector USB 2.0
