Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 688-1587
- Mfr. Part No.:
- USBFTVX6N
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$207.54
(exc. GST)
$228.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $207.54 |
| 5 - 9 | $201.32 |
| 10 - 24 | $195.08 |
| 25 - 49 | $190.93 |
| 50 + | $186.78 |
*price indicative
- RS Stock No.:
- 688-1587
- Mfr. Part No.:
- USBFTVX6N
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Cable | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy Gold Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Series | USBFTV Atex Zone 2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Cable | ||
USB Specification USB 2.0 | ||
Current 5A | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy Gold Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Series USBFTV Atex Zone 2 | ||
- COO (Country of Origin):
- FR
USBFTVX ATEX Field Connectors Zone 2
A range of ATEX Field Bus USB connectors designed for device group II category 3 applications from Amphenol. The USBFTVX connector allows the use of USB connectivity in ATEX zone 2 environments. These metallic, rugged, sealed ATEX connectors allow the use of standard USB cordsets.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Related links
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight Male/Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
