Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$128.67

(exc. GST)

$141.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$128.67-
10 - 24$128.03-
25 - 49$126.901%
50 - 99$125.652%
100 +$124.403%

*price indicative

RS Stock No.:
536-9304
Mfr. Part No.:
USBFTV71N
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

Current

5A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

-40°C

Termination Type

USB Type A Female

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy Gold Plated

Standards/Approvals

No

Hazardous Area Certification

No

Series

USBFTV

COO (Country of Origin):
FR

USBF TV (USB A)


From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:

• Sealed against fluids and dust

• Shock, vibration and traction resistant

• No cabling operation in field (no tools required)

• Mechanical coding/polarization (2 positions)

• Improved EMI protection

• USB A receptacle

• IP68 rating

Amphenol Field


These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy