Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- RS Stock No.:
- 287-0926
- Mfr. Part No.:
- PX0460/A3
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$91.34
(exc. GST)
$100.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.34 | - |
| 10 - 24 | $87.54 | 4% |
| 25 - 49 | $83.74 | 8% |
| 50 - 99 | $78.02 | 14% |
| 100 + | $75.39 | 17% |
*price indicative
- RS Stock No.:
- 287-0926
- Mfr. Part No.:
- PX0460/A3
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 1A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 1A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin front panel mounting leaded USB 3.0 connector px0460 is a high-quality sealed a socket connector designed for front of panel installation. It is water and dustproof to IP68 when mated with compatible connectors, making it ideal for various industrial applications.
Sealed USB 3.0 Type A socket to 200mm long cable terminated in 5 way crimp connector for easy connection
Identical to PX0843 but with exposed braid for use with PX0465 Screening Can
Current Max -1A
Voltage Max - 5V
Number Of Contacts - 9 Contacts for reliable performance
Related links
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
