Bulgin Straight, PCB Type USB Type A IP68 USB Connector 2
- RS Stock No.:
- 287-0922
- Distrelec Article No.:
- 303-97-869
- Mfr. Part No.:
- 100286
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.01
(exc. GST)
$23.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.01 |
| 10 - 24 | $20.12 |
| 25 - 49 | $19.25 |
| 50 - 99 | $17.94 |
| 100 + | $17.32 |
*price indicative
- RS Stock No.:
- 287-0922
- Distrelec Article No.:
- 303-97-869
- Mfr. Part No.:
- 100286
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type A | |
| Current | 1A | |
| USB Specification | 2 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EN60068-2-52, IP6k9k, DIN 40050/Part 9, EN60529:1992+A2:2013 | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type A | ||
Current 1A | ||
USB Specification 2 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Voltage 30V ac | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals EN60068-2-52, IP6k9k, DIN 40050/Part 9, EN60529:1992+A2:2013 | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin USB connector is a high quality and reliable solution for data transfer, with IP68 and IP69k ratings, it offers exceptional protection against water and dust when mated. It supports both USB 2.0 and USB 3.0 for high speed data transmission, with speeds of up to 480mbps for USB 2.0 and up to 5gbps for USB 3.0. The connector features a secure locking system and is suitable for pc and peripheral configurations. It is available in various cable lengths to meet different needs. The connector is also resistant to salt mist and has a level 1 marine severity rating, making it ideal for harsh environments. Overall, this USB connector provides reliable performance and durability for a wide range of data applications.
IP68 and IP69K ratings for exceptional water and dust protection
Supports USB 2.0 and USB 3.0 for high-speed data transmission
Secure locking system for reliable connection
Suitable for PC and peripheral configurations
Available in various cable lengths to meet different needs
Provides reliable performance and durability for data applications
Related links
- Wurth Elektronik Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
