Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.60

View bulk pricing options

Subtotal (1 unit)*

$2.14

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,229 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.14-
10 - 24$1.98$1.60
25 - 49$1.84$7.50
50 - 99$1.67$23.50
100 +$1.53$61.00

*price indicative

Packaging Options:
RS Stock No.:
261-9668
Mfr. Part No.:
12401808E412A
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB C Connector

Mount Type

Top Mount

USB Type

USB Type C

USB Specification

USB 3.2

Current

5A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

2

Voltage

100V

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS, REACH, UL94V-0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of second generation. It has dielectric withstanding voltage 100V ac.

Operating temperature range -40°C to +85°C

Orientation right angle

Tail length 1.30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy