Amphenol Socapex Straight, Hole Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 254-6516
- Mfr. Part No.:
- USBFTV22N
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.19
(exc. GST)
$93.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.19 |
| 10 - 24 | $81.72 |
| 25 - 49 | $76.50 |
| 50 - 99 | $74.75 |
| 100 + | $71.30 |
*price indicative
- RS Stock No.:
- 254-6516
- Mfr. Part No.:
- USBFTV22N
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Hole | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TIA/EIA 568B, MIL-DTL-26482, ISO/IEC 11801, MIL-DTL-38999, UL94 V0, EN45545, MIL-DTL-26482 J | |
| Hazardous Area Certification | No | |
| Series | USBFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Hole | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TIA/EIA 568B, MIL-DTL-26482, ISO/IEC 11801, MIL-DTL-38999, UL94 V0, EN45545, MIL-DTL-26482 J | ||
Hazardous Area Certification No | ||
Series USBFTV | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.
Operating temperature range is -40⁰C to +85⁰C
Square flange receptacle mounting style
Number of port is 1
Related links
- Amphenol Socapex Straight, Hole Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Through Hole Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
