Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- RS Stock No.:
- 254-6510
- Mfr. Part No.:
- USB3F2NSCC
- Brand:
- Amphenol Socapex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-6510
- Mfr. Part No.:
- USB3F2NSCC
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Flange | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3F | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Flange | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB3F | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It has self closing cap.
Operating temperature range is -40⁰C to +85⁰C
Square flange receptacle mounting style
Number of port is 1
Related links
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 2.0
